
Adjustable LDO voltage regulator with a -36V to -1.5V input range and a 300mV dropout voltage. Delivers up to 0.6A output current with an adjustable output voltage from -32V to 0V. Features a DFN package for surface mounting and operates across a wide temperature range of -55°C to 150°C. This RoHS compliant component is designed for reliable power management applications.
Sign in to ask questions about the Analog Devices LT3090MPDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3090MPDD#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Max Input Voltage | -1.5V |
| Min Input Voltage | -36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0V |
| Min Output Voltage | -32V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3090MPDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
