
Adjustable LDO voltage regulator with a 300mV dropout voltage, capable of handling input voltages from -36V to -1.5V and providing an output current of up to 600mA. Features an adjustable output voltage range from -32V to 0V. Operates across a wide temperature range of -55°C to 150°C. Packaged in a 12-lead MSOP for surface mounting. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3090MPMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3090MPMSE#PBF technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Max Input Voltage | -1.5V |
| Min Input Voltage | -36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 0V |
| Min Output Voltage | -32V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | -32V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3090MPMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
