
Precision current source IC with 1% accuracy, capable of sourcing up to 200mA. Features a wide input voltage range from 1.2V to 40V and operates with a low supply current of 300µA. Packaged in an 8-pin DFN with dimensions of 3mm, suitable for operation across a temperature range of -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the Analog Devices LT3092EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3092EDD#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
