
Programmable current source IC with 1% accuracy, capable of sourcing up to 200mA. Features a wide input voltage range from 1.2V to 40V and operates within a temperature range of -40°C to 125°C. Housed in a compact 3mm DFN package, this lead-free and RoHS compliant component is supplied on tape and reel for efficient automated assembly. Ideal for power management applications requiring precise current control.
Sign in to ask questions about the Analog Devices LT3092EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3092EDD#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
