The LT3092IDD is an 8-pin dual-supply voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a dual-terminal position and is packaged in the S-PDSO-N8 package type. The device is designed for automotive applications and has a supply voltage range of 2-40V. It is a specialized IC with a single function and is suitable for use in high-temperature environments.
Analog Devices LT3092IDD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.