
Programmable current source IC featuring 1% accuracy and a maximum output current of 200mA. Operates with a wide input voltage range from 1.2V to 40V. This DFN-packaged component offers a low operating supply current of 300uA and a broad operating temperature range of -40°C to 125°C. RoHS compliant for reliable integration into various electronic designs.
Sign in to ask questions about the Analog Devices LT3092IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3092IDD#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Length | 3mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.2V |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
