
Programmable current source IC, offering 1% accuracy and a 200mA output current. Features a wide input voltage range from 1.2V to 40V, with a low operating supply current of 300µA. Operates across an extended temperature range of -40°C to 125°C. Packaged in a DFN format, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3092IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3092IDD#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
