
Programmable current source IC with 1% accuracy, capable of sourcing up to 200mA. Features a wide input voltage range from 1.2V to 40V and operates across a broad temperature spectrum from -55°C to 125°C. Housed in a TO-261-4 package, this lead-free and RoHS compliant component draws a maximum operating supply current of 300µA.
Sign in to ask questions about the Analog Devices LT3092MPST#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3092MPST#PBF technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092MPST#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
