
Programmable current source IC featuring 1% accuracy and a maximum output current of 200mA. Operates with a minimum input voltage of 1.2V and a maximum of 40V, within a wide temperature range of -55°C to 125°C. This integrated circuit consumes a low operating supply current of 300µA and is housed in a TO-261-4 package. Supplied in tape and reel packaging, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LT3092MPST#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3092MPST#TRPBF technical specifications.
| Accuracy | 1% |
| Package/Case | TO-261-4 |
| Max Input Voltage | 40V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Current | 300uA |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3092MPST#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
