This general purpose IC features a 4-output configuration with an input bias current of 100nA. It is available in a DIP package with through hole mounting. The device operates within a temperature range of 0 to 70°C. Note that this IC contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Bias Current | 100nA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Output Current | 55mA |
| Quiescent Current | 7.5mA |
| Type | General Purpose |
| RoHS | Not Compliant |