
LDO Cntrlr REG Adjustable 800mA 16-Pin SSOP N Tube
Sign in to ask questions about the Analog Devices LT3150CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3150CGN#PBF technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 130mV |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 9.7V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 10A |
| Output Voltage | 18.4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3150CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
