The LT3150CGN#TR is a linear voltage regulator with a dropout voltage of 130mV and an output current of 10A. It operates over a temperature range of 0°C to 70°C and has a maximum input voltage of 10V. The device is packaged in a SSOP package and is available in quantities of 2500. It is not RoHS compliant.
Analog Devices LT3150CGN#TR technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 130mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 9.7V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Output Current | 10A |
| Output Voltage | 18.4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.