
The LT317AT is a linear voltage regulator from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is available in a TO-220-3 package and has a minimum current limit of 1.5A. The device is not RoHS compliant and is packaged in a rail/Tube with 50 units per package. It is a single regulator with an output current of 1.5A.
Analog Devices LT317AT technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Contains Lead |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
