
The LT318AN8 is a general purpose operational amplifier with a gain bandwidth product of 15MHz and a voltage gain of 113.98dB. It has a common mode rejection ratio of 86dB and an input bias current of 150nA. The amplifier is available in a DIP-8 package and is suitable for use in a variety of applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LT318AN8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT318AN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT318AN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT318AN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
