
General purpose operational amplifier with a 15MHz bandwidth and 15MHz gain bandwidth product. Features a 70V/µs slew rate, 500µV input offset voltage, and 150nA input bias current. Offers 86dB common mode rejection ratio and 86dB power supply rejection ratio. Operates from a dual supply up to 20V with a nominal supply current of 5mA. Packaged in an 8-pin DIP for through-hole mounting.
Sign in to ask questions about the Analog Devices LT318AN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT318AN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT318AN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
