
The LT319AN is a dual general purpose BIPOLAR operational amplifier with a common mode rejection ratio of 106dB and a voltage gain of 92.04dB. It operates over a temperature range of 0°C to 70°C and is available in a DIP-14 package. The device has a supply current of 4.3mA and a maximum supply voltage of 30V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT319AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT319AN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.3mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Output Type | TTL |
| Quiescent Current | 4.3mA |
| Radiation Hardening | No |
| Response Time | 80ns |
| RoHS Compliant | No |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 92.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT319AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
