The LT323AT#PBF is a 5V linear voltage regulator with a maximum output current of 3A. It is packaged in a TO-220 case and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 125°C and is RoHS compliant. The LT323AT#PBF has a nominal output voltage of 5V with an accuracy of 1% and a quiescent current of 20mA.
Sign in to ask questions about the Analog Devices LT323AT#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT323AT#PBF technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT323AT#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
