The LT337AM#PBF is a 1A linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is available in a TO-263-4 package and is suitable for surface mount applications. The device is RoHS compliant and lead free.
Analog Devices LT337AM#PBF technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Voltage | -37V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.