
The LT337AM#TRPBF is a single linear voltage regulator from Analog Devices. It features a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The device is packaged in a TO-263-4 case and is designed for surface mount applications. The LT337AM#TRPBF is RoHS compliant and available in quantities of 750 per reel.
Sign in to ask questions about the Analog Devices LT337AM#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT337AM#TRPBF technical specifications.
| Package/Case | TO-263-4 |
| Lead Free | Lead Free |
| Min Current Limit | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Voltage | -37V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT337AM#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.