IC PHOTOFLASH CAP CHARGER 10-DFN
Sign in to ask questions about the Analog Devices LT3420EDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3420EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3420EDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.