
The LT3420EMS is a single output linear regulator with a maximum operating temperature of 85°C and an operating supply current of 90uA. It is packaged in an MSOP package and is available in quantities of 50. The device is not RoHS compliant and contains lead. The LT3420EMS is suitable for use in applications where a low quiescent current is required.
Sign in to ask questions about the Analog Devices LT3420EMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3420EMS technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3420EMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.