
The LT3420EMS-1 is a single-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a 0.86mm high, 3mm long MSOP package. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging with 50 units per package.
Sign in to ask questions about the Analog Devices LT3420EMS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3420EMS-1 technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3420EMS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
