
LINEAR TECHNOLOGY LT3420EMS#PBF IC, CAPACITOR CHARGER, SMD, MSOP10
Sign in to ask questions about the Analog Devices LT3420EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3420EMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3420EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
