
The LT3420EMS#TR is a single output low dropout (LDO) regulator from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 90uA. The device is packaged in a lead-free MSOP package, although it contains lead. It is not RoHS compliant. The LT3420EMS#TR is available in quantities of 2500 in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3420EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3420EMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3420EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
