
The LT3420EMS#TRPBF is a single-output power management IC from Analog Devices, packaged in a lead-free MSOP package. It operates over a temperature range of -40°C to 85°C and has a typical operating supply current of 90uA. The device is available in quantities of 2500 per reel and is compliant with RoHS regulations. The MSOP package measures 3mm in length and 0.86mm in height.
Sign in to ask questions about the Analog Devices LT3420EMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3420EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 90uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3420EMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
