LT3430 - High Voltage, 3A, 200kHz Step-Down Switching Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Min Input Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not Compliant |