The LT3430EFE-1 is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It features a 16-pin TSSOP-16 package type and supports input voltages from 5.5V to 60V. The device has 16 terminals and a dual terminal position. It is designed for use in power management applications and is suitable for operating temperatures between 0°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 5.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |