
The LT3430EFE-1#PBF is a single output SEPIC DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 125°C and is RoHS compliant. The device features an adjustable output voltage of up to 58.8V and a maximum output current of 3A. It is available in a lead-free SOP package and is packaged in rail/Tube.
Analog Devices LT3430EFE-1#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 58.8V |
| Min Output Voltage | 1.219V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3430EFE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
