The LT3430IFE is a DC/DC controller from Analog Devices with an adjustable output voltage of 54V and an output current of 3A. It operates over a temperature range of -40°C to 125°C and is available in a SOP-16 package. The device is not RoHS compliant and contains lead, making it a non-lead-free product. It is suitable for use in applications requiring a high level of reliability and performance.
Sign in to ask questions about the Analog Devices LT3430IFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3430IFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3430IFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.