The LT3430IFE-1#PBF is a SEPIC DC/DC controller from Analog Devices, available in a lead-free SOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device features an adjustable output voltage, with a maximum output voltage of 58.8V and a minimum output voltage of 1.219V. It can handle a maximum input voltage of 60V and a minimum input voltage of 5.5V. The LT3430IFE-1#PBF is a positive output configuration device with a maximum output current of 3A.
Sign in to ask questions about the Analog Devices LT3430IFE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3430IFE-1#PBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 58.8V |
| Min Output Voltage | 1.219V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3430IFE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
