
The LT3431IFE is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features an adjustable output voltage of 48V and an output current of 3A. The device is packaged in a SOP package and is not RoHS compliant. It is available in a quantity of 95 units per package, packaged in rail/tube packaging.
Sign in to ask questions about the Analog Devices LT3431IFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3431IFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 48V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3431IFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
