The LT3431IFE#TR is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of 48V and an output current of 3A. The device is packaged in a lead-free SOP package and operates over a temperature range of -40°C to 125°C. It is not RoHS compliant and is available in quantities of 2500 per reel.
Analog Devices LT3431IFE#TR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.