The LT3433EFE is an adjustable DC/DC controller from Analog Devices, available in a SOP package. It operates over a temperature range of -40°C to 125°C and provides an output current of up to 500mA. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations. It is a single-output device with an adjustable output voltage of up to 20V.
Sign in to ask questions about the Analog Devices LT3433EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3433EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3433EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
