The LT3433IFE is a single-output DC/DC controller with an adjustable output voltage of 20V and a maximum output current of 500mA. It is packaged in a HTSSOP package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is available in a rail/tube packaging with a quantity of 95 units.
Sign in to ask questions about the Analog Devices LT3433IFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3433IFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3433IFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.