
Switching Regulator, Current-mode, 6.5A, 575kHz Switching Freq-Max, PDSO16
Analog Devices LT3435EFE technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
