
The LT3436EFE is an adjustable boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and features a maximum output current of 3A. The device is packaged in a SOP package and is not RoHS compliant. It is designed for use in applications where a boost topology is required.
Sign in to ask questions about the Analog Devices LT3436EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3436EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3436EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.