
Adjustable DC/DC controller and regulator IC featuring Boost and SEPIC topologies. Operates with input voltages from 3V to 25V, delivering an adjustable output voltage up to 35V. Supports a maximum output current of 6A, with a typical output current rating of 3A. Packaged in a 16-pin TSSOP with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H). Features lead-free and RoHS compliance, with an operating temperature range of 0°C to 125°C.
Analog Devices LT3436EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Voltage | 35V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3436EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
