The LT3436EFE#TRPBF is a single-output boost DC/DC controller from Analog Devices. It features an adjustable output voltage of up to 34V and an output current of 3A. The device operates over a temperature range of -40°C to 125°C and is available in a lead-free SOP package. The LT3436EFE#TRPBF is RoHS compliant and suitable for use in a variety of applications, including power supplies and DC/DC converters.
Analog Devices LT3436EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.