
LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current
Sign in to ask questions about the Analog Devices LT3437EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3437EDD#PBF technical specifications.
| Package/Case | DFN EP |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3437EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
