The LT3437EDD#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. This device is suitable for adjustable output voltage applications and can supply up to 500mA of current. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LT3437EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3437EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3437EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
