LT3437 - High Voltage 500mA, 200kHz Step-Down Switching Regulator with 100µA Quiescent Current; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
Sign in to ask questions about the Analog Devices LT3437EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3437EFE technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3437EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
