SP-SWREG/Monolithic, CUT TAPE 150mA, 650kHz Boost Converter in 2x2 DFN
Checking distributor stock and pricing after the page loads.
Analog Devices LT3460EDC-1#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 380mA |
| Output Voltage | 36V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.