
Adjustable boost DC/DC controller, capable of 180mA output current and up to 36V output voltage. Features a minimum input voltage of 2.5V and operates across a temperature range of -40°C to 85°C. This single-output integrated circuit is housed in a DFN package and is RoHS compliant and lead-free. Supplied on tape and reel in a package quantity of 500.
Analog Devices LT3460EDC-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3460EDC-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
