The LT3460EDC-1#TRPBF is a 36V adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features an output current of 180mA. The device is packaged in a DFN package and is available in quantities of 2500. The LT3460EDC-1#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT3460EDC-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
