
Switching Regulator, Current-mode, 0.6A, 1700kHz Switching Freq-Max, PDSO5
Analog Devices LT3460ES5 technical specifications.
| Package/Case | TSOT |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
