
The LT3460ESC6-1#TRMPBF is a single-output DC/DC controller with an adjustable output voltage of 36V and a maximum output current of 180mA. Operating over a temperature range of -40°C to 85°C, this device is suitable for various applications. It is packaged in tape and reel quantities of 500 units and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LT3460ESC6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3460ESC6-1#TRMPBF technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3460ESC6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
