
The LT3460ESC6-1#TRPBF is a DC/DC controller with an adjustable output voltage of 36V and a maximum output current of 180mA. It operates over a temperature range of -40°C to 85°C and is available in a SC package. The device is RoHS compliant and is supplied on a tape and reel in quantities of 2500. The LT3460ESC6-1#TRPBF is a single output device with a minimum input voltage of 2.5V.
Sign in to ask questions about the Analog Devices LT3460ESC6-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3460ESC6-1#TRPBF technical specifications.
| Package/Case | SC |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3460ESC6-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
