
The LT3460ESC6#TR is a 36V adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has an output current of 300mA. This device is available in tape and reel packaging with a quantity of 2500 units. The LT3460ESC6#TR is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT3460ESC6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3460ESC6#TR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3460ESC6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
