Step-up DC/DC converter uses fixed-frequency current-mode control and includes an integrated Schottky rectifier. The converter operates from a 2.5 V to 16 V input range and supports boost outputs up to 38 V. The LT3461 switching frequency is 1.3 MHz, and the high-voltage switch is rated for 40 V with a 300 mA minimum current limit. The device is supplied in a low-profile 6-lead TSOT-23 ThinSOT package and is specified for operation from -40 °C to 85 °C by design and characterization.
Checking distributor stock and pricing after the page loads.
| Converter topology | Step-up DC/DC |
| Control mode | Current mode |
| Input voltage minimum | 2.5V |
| Input voltage maximum | 16V |
| Maximum output voltage | 38V |
| Switch voltage rating | 40V |
| Switching frequency | 1.3 typicalMHz |
| Maximum duty cycle | 92% |
| Switch current limit | 300 minimum, 420 typical, 600 maximummA |
| Switch saturation voltage | 260 typical at 250 mAmV |
| Feedback voltage | 1.255 typicalV |
| Supply current | 2.8 typical, 3.6 maximummA |
| Shutdown current | 0.1 typical, 0.5 maximumµA |
| Schottky forward voltage | 800 typical, 1100 maximum at 250 mAmV |
| Operating ambient temperature | -40 to 85°C |
| Package | 6-lead plastic TSOT-23 |
These are design resources that include the Analog Devices LT3461
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.