LT3461A - 3MHz Step-Up DC/DC Converters with Integrated Schottky in ThinSOT
Checking distributor stock and pricing after the page loads.
Analog Devices LT3461AES6#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.